The Molex CRC 55888 is a 4-contact free-hanging cable connector with a grey color and 0.189inch pitch. It features a male pin contact type and is designed for free-hanging, cable mounting. The connector has 4 positions and 2 rows, with a row spacing of 0.228inch. It is packaged in bulk and terminated with crimp connections.
Molex 0558880402 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.228inch |
| Series | CRC™ 55888 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0558880402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.