
The CRC 55889 connector features a 4-position, 2-row design with a panel mount configuration. It has a grey color and a 0.189inch pitch. The connector is packaged in bulk and is terminated with crimp contacts.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.228inch |
| Series | CRC™ 55889 |
| Termination | Crimp |
| RoHS | Not CompliantNo |