Molex 0559071419 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 169 |
| Number of Rows | 7 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559071419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.