20-contact, 2-row male header connector with a 0.4mm pitch. Features straight, surface mount termination with brass contacts plated in gold. Operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 50V AC. This halogen-free and RoHS compliant component is supplied on tape and reel.
Molex 0559090274 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559090274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.