Male, straight, surface mount board connector featuring 30 contacts arranged in 2 rows with a 0.4mm pitch. Brass contacts are plated with gold for enhanced conductivity. Operating temperature range spans -25°C to 85°C with a maximum voltage rating of 50V AC. This component is halogen-free and RoHS compliant, packaged on tape and reel.
Molex 0559090374 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559090374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.