90-position, 2-row rectangular plug connector for surface mount applications. Features brass contacts with gold plating for enhanced conductivity and durability. Designed with a 0.4mm pitch and a straight orientation, this connector offers a mated stacking height of 1.5mm. Operating temperature range from -25°C to 85°C, with a compact 2.13mm depth and 20mm length. Packaged on tape and reel, this RoHS compliant component ensures reliable solder termination.
Molex 0559090974 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.13mm |
| Housing Color | Black |
| Length | 20mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack 55909 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559090974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.