28-position, 2-row vertical header with a 2mm pitch, featuring male pin contacts with tin plating and a square contact shape. This connector offers a 3A current rating and a 250V voltage rating, suitable for through-hole mounting and solder termination. Constructed with PBT insulation and brass contacts, it operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. The white housing and natural insulation contribute to its overall design.
Molex 0559172830 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Pitch | 2mm |
| Length | 31.4mm |
| Mated Stacking Heights | 13.2mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MicroClasp 55917 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559172830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.