Molex 0559321330 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.7mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 30mm |
| Mated Stacking Heights | 13.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | MicroClasp 55932 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559321330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.