2-position, 1-row, 2mm pitch shrouded header with right-angle, through-hole mounting. Features tin-plated male pin contacts with a mating length of 0.144 inches and a square contact shape. Constructed with a natural PBT insulation material and housing, operating within a -25°C to 85°C temperature range and rated for 250V AC. Termination is solder, and the component is supplied in a tray package of 1500 units.
Molex 0559350230 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.75mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | MicroClasp™ 55935 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559350230 to view detailed technical specifications.
No datasheet is available for this part.