The MicroClasp 55935 is a 7-pin right angle connector with a current rating of 3A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of glass and polyester with a PBT insulation material and a flammability rating of UL94 V-0. It has a mating cycles rating of 30 and a termination type of solder. The connector is available in a tray packaging with a pitch of 2mm and a length of 18mm.
Molex 0559350730 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Pitch | 2mm |
| Length | 18mm |
| Material | Glass, Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Series | MicroClasp 55935 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559350730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.