Molex 0561348000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 6.7mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0561348000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.