
Crimp-style wire terminal for cable mounting, featuring a straight orientation and unshielded design. Constructed with copper contacts and tin plating, this component supports wire gauges from 22AWG to 28AWG. It is halogen-free and RoHS compliant, supplied in bulk packaging.
Molex 0561349100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 6.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MicroClasp™ 56134 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0561349100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.