The CRC 56377 series connector is a 30-position, female, 250V AC-rated component with a current rating of 3A. It operates within a temperature range of -40°C to 105°C. The connector is packaged in a tray with 60 units per package and is compliant with RoHS regulations.
Molex 0563773000 technical specifications.
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRC™ 56377 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0563773000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.