Molex 0563775001 technical specifications.
| Depth | 19.6mm |
| Length | 60.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRC™ 56377 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0563775001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.