Right angle receptacle connector featuring 5 contacts with gold-plated copper alloy terminals. Designed for telecom and datacom applications, this female connector offers a 1.6mm pitch and solder termination. Operating within a temperature range of -20°C to 85°C, its dimensions are 7.7mm in length and 9mm in depth. This RoHS compliant component is supplied in tray packaging.
Molex 0565790519 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0565790519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.