Molex 0571755000 technical specifications.
| Description | HAND CRIMPER |
| Radiation Hardening | No |
| Series | Mi II™ |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0571755000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.