Molex 0579196702 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Cable |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OBD-II 57919 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0579196702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.