Molex 0579909710 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0579909710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
