Molex 0584620010 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HMC |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0584620010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.