Molex 0585500002 technical specifications.
| Depth | 16.5mm |
| Length | 43.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bag |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0585500002 to view detailed technical specifications.
No datasheet is available for this part.