Molex 0586910020 technical specifications.
| Depth | 36.5mm |
| Gender | Female to Male |
| Length | 103mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HMC |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0586910020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.