Molex 0586960010 technical specifications.
| Package/Case | Aluminum |
| Depth | 95mm |
| Height | 3.74inch |
| Length | 3.267inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HMC™ |
| Width | 1.909inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 0586960010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.