Molex 0587190010 technical specifications.
| Gender | Female to Male |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HMC™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 0587190010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.