Molex 0587210020 technical specifications.
| Current Rating | 20A |
| Gender | Female to Male |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HMC |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0587210020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.