Molex 0587230010 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HMC™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 0587230010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.