Molex 0587820010 technical specifications.
| Gender | Female to Male |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0587820010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.