Molex 0591100478 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 7.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0591100478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.