Molex 0593190028 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Length | 20.8mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-HMC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0593190028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.