Molex 06-02-3031 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 42.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-02-3031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.