Molex 06-02-3103 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6313 |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-02-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.