Molex 06-02-3104 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.8mm |
| RoHS Compliant | Yes |
| Series | 42865 |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-02-3104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.