Molex 06-66-0012 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Number of Strands | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade™ |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-66-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
