
12-inch (304mm) discrete wire cable assembly featuring a single conductor, 28AWG red wire. This assembly utilizes a female crimp terminal socket on one end and a free end on the other, with a 1A current rating and 125V voltage rating. Designed for operation between -40°C and 85°C, it offers a 1-row, 1-contact configuration with 7 strands. RoHS compliant and supplied in bulk packaging.
Molex 06-66-0015 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Length | 300mm |
| Length | 12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Conductors | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Number of Strands | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-66-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
