Molex 06-66-0017 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Lead Length | 300mm |
| Length | 12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Number of Strands | 7 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | PicoBlade™ |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-66-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.