Molex 0639001600 technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FineAdjust™, Micro-Fit 3.0™ |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0639001600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.