
FineAdjust applicator for dual plug wire-to-board connectors. Designed for 1.25mm pitch applications, this tool facilitates precise wire termination. Supports wire gauges from 26AWG to 28AWG. Features the FineAdjust™ and Duo-Clasp™ series for reliable connections.
Molex 0639006600 technical specifications.
| Mount | Wire |
| Series | FineAdjust™, Duo-Clasp™ |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0639006600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.