Molex 0639101300 technical specifications.
| Mount | Wire |
| RoHS Compliant | No |
| Series | Micro-Fit 3.0 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0639101300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.