Molex 0639102900 technical specifications.
| Radiation Hardening | No |
| Series | Mini-Fit Jr, Mini-Fit HCS, Mini-Fit Plus HCS |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0639102900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.