Molex 0639111300 technical specifications.
| Mount | Wire |
| Series | Pico-Ezmate |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0639111300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.