Molex 0640011700 technical specifications.
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Avikrimp; InsulKrimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0640011700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.