Molex 0640012400 technical specifications.
| Radiation Hardening | No |
| Series | InsulKrimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0640012400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.