Molex 0640014600 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Avikrimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0640014600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.