Molex 0640014700 technical specifications.
| Lead Free | Lead Free |
| Series | InsulKrimp; Perma-Seal |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0640014700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.