Molex 0640014800 technical specifications.
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0640014800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.