Molex 0640015300 technical specifications.
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0640015300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.