Molex 0640016200 technical specifications.
| Radiation Hardening | No |
| Series | PremiumGrade, InsulKrimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0640016200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.