Molex 0640016300 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | InsulKrimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0640016300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.