Molex 0640021215 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 18.2mm |
| Housing Color | Grey |
| Length | 16.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | 64002 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0640021215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.