Molex 0643192218 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Current Rating | 12A |
| Depth | 47mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 35.25mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMC 64319 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643192218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.