Molex 0643201301 technical specifications.
| Depth | 42mm |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643201301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.